TLC/10A-101M-00 | Fastron
Toroidal choke, radial, 100 µH, 10 A, TLC/10A-101M-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4351 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
13.44 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4351 €
10 pcs.
11.7929 €
100 pcs.
10.0793 €
500 pcs.
8.7584 €
1000 pcs.
7.9611 €
*incl. VAT plus shipping costs
Subject to prior sale
Toroid line choke, TLC/10A-101M-00, FASTRON
The TLC/10A-101M-00 is a toroid line choke which provides an efficient means of filtering supply lines having in-phase signals of equal amplitude thus allowing equipment to meet stringent electrical radiation specifications.
Features
- Wide inductance range
- High saturation current
Applications
- Power supplies
- Output chokes
- Control units
- EMI/RFI- suppression chokes
- Line-filters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | toroidal choke | |
| Inductance | 100 µH | |
| DC current | 10 A | |
| Tolerance | ±20 % | |
| DC resistance | 19 mΩ | |
| Saturation current | 10 A | |
| Measuring frequency | 1 kHz | |
| Design | radial | |
| Width | 23 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | HU |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |