77A-800M-01 | Fastron

Suppressor choke, axial, 80 µH, 2.5 A, 77A-800M-01

Order No.: 87D0877
MPN:
77A-800M-01
Series: 77A
77A-800M-01 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7013 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7013 €
10 pcs.
1.9278 €
100 pcs.
1.6541 €
500 pcs.
1.4280 €
1000 pcs.
1.3090 €
*incl. VAT plus shipping costs
Subject to prior sale

Interference suppression coil, 77A-800M-01, Fastron

Suppression Coil, Single layer Model with Insulation Foil is suitable for Application in “Power Line”, rated voltage 230V AC.

Technical specifications
Filter Property Value
Version suppressor choke
Inductance 80 µH
DC current 2.5 A
Tolerance ±20 %
DC resistance 0.15 Ω
Design axial
Length 26 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Bulk with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes