77A-682M-00 | Fastron
Suppressor choke, axial, 6800 µH, 0.35 A, 77A-682M-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5700 € *
Available in 4 Days: 202 pcs. - if ordered today
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
10 pcs.
2.5466 €
100 pcs.
2.1777 €
500 pcs.
1.8921 €
1000 pcs.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale
Interference suppression coil, 77A-682M-00, Fastron
Suppression Coil, Single layer Model with Insulation Foil is suitable for Application in “Power Line”, rated voltage 230V AC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 6800 µH | |
| DC current | 0.35 A | |
| Tolerance | ±20 % | |
| DC resistance | 9.6 Ω | |
| Design | axial | |
| Length | 26 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 300 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |