77A-681M-00 | Fastron

Suppressor choke, axial, 680 µH, 1 A, 77A-681M-00

Order No.: 74D4446
EAN: 4099889011708
MPN:
77A-681M-00
Series: 77A
77A-681M-00 Fastron Fixed Inductors Image 1
77A-681M-00 Fastron Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7612 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.5470 €
100 pcs.
1.3209 €
500 pcs.
1.1543 €
1000 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale

Suppressor inductor, 77A-681M-00, FASTRON

The 77A-681M-00 is a suppression coil which protects sensitive equipment from the transient voltage (back EMF) generated from the coil during de-energization.

Applications

  • Communication
  • RF blocking
  • Filtering and Decoupling
  • Entertainment electronics
  • Interference suppression
Technical specifications
Filter Property Value
Version suppressor choke
Inductance 680 µH
DC current 1 A
Tolerance ±20 %
DC resistance 1.2 Ω
Design axial
Length 26 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Reel with 300 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes