77A-680M-01 | Fastron
Suppressor choke, axial, 68 µH, 3 A, 77A-680M-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7013 € *
Available in 4 Days: 51 pcs. - if ordered today
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7013 €
10 pcs.
1.9278 €
100 pcs.
1.6541 €
500 pcs.
1.4280 €
1000 pcs.
1.3090 €
*incl. VAT plus shipping costs
Subject to prior sale
Interference suppression coil, 77A-680M-01, Fastron
Suppression Coil, Single layer Model with Insulation Foil is suitable for Application in “Power Line”, rated voltage 230V AC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 68 µH | |
| DC current | 3 A | |
| Tolerance | ±20 % | |
| DC resistance | 0.12 Ω | |
| Design | axial | |
| Length | 26 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Bulk with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |