77A-121M-00 | Fastron
Suppressor choke, axial, 120 µH, 2 A, 77A-121M-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8679 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
10 pcs.
2.0468 €
100 pcs.
1.7493 €
500 pcs.
1.5113 €
1000 pcs.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale
Interference suppression coil, 77A-121M-00, Fastron
Suppression Coil, Single layer Model with Insulation Foil is suitable for Application in “Power Line”, rated voltage 230V AC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | suppressor choke | |
| Inductance | 120 µH | |
| DC current | 2 A | |
| Tolerance | ±20 % | |
| DC resistance | 0.36 Ω | |
| Design | axial | |
| Length | 26 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 300 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |