1210F-2R7K-01 | Fastron

RF choke, SMD 1210, 2.7 µH, 450 mA, 1210F-2R7K-01

Order No.: 79D5683
MPN:
1210F-2R7K-01
Series: 1210F
1210F-2R7K-01 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.3808 €
100 pcs.
0.3213 €
500 pcs.
0.2856 €
1000 pcs.
0.2618 €
*incl. VAT plus shipping costs
Subject to prior sale

RF inductor, 1210F-2R7K-01, Fastron

This wire wound chip inductor is designed for radio frequency (RF) applications that require optimal Q on high frequency circuits. Its gold flash pad metallization provides better solderability for a higher yield in production. Additionally, their encapsulation not only protects the winding but also allows for surface mount assembly.

Applications

  • Mobile telecommunication
  • Automotive subsystems
  • Wireless communication
Technical specifications
Filter Property Value
Version RF choke
Inductance 2.7 µH
DC current 450 mA
Tolerance ±10 %
DC resistance 0.49 Ω
Measuring frequency 7.96 MHz
Quality Q Q 30
Design SMD 1210
Length 3.8 mm
Width 3 mm
Height 2.4 mm
Logistics
Property Value
Original Packaging Reel with 100 pieces
Customs tariff number 85045000
Country of origin MY
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes