1210F-102J-04 | Fastron

RF choke, SMD 1210, 1000 µH, 0.055 A, 1210F-102J-04

Order No.: 79D5697
MPN:
1210F-102J-04
Series: 1210F
1210F-102J-04 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2213 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
664.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2213 €

RF choke, 1210F-102J-04, Fastron

This wire wound chip inductor is designed for radio frequency (RF) applications that require optimal Q on high frequency circuits. Its gold flash pad metallization provides better solderability for a higher yield in production. Additionally, their encapsulation not only protects the winding but also allows for surface mount assembly.

Applications

  • Mobile telecommunication
  • Automotive subsystems
  • Wireless communication
Technical specifications
Filter Property Value
Version RF choke
Inductance 1000 µH
DC current 0.055 A
Tolerance ±5 %
DC resistance 32 Ω
Measuring frequency 0.796 MHz
Quality Q Q 18
Design SMD 1210
Length 4 mm
Width 3.8 mm
Height 2.4 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes