1008AS-R18J-01 | Fastron
RF choke, SMD, 180 nH, 620 mA, 1008AS-R18J-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
10 pcs.
0.2618 €
100 pcs.
0.2261 €
500 pcs.
0.1904 €
1000 pcs.
0.1785 €
*incl. VAT plus shipping costs
Subject to prior sale
Chip inductance, 1008AS-R18J-01, Fastron
Chip Inductor for RF Applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 180 nH | |
| DC current | 620 mA | |
| Tolerance | ±5 % | |
| DC resistance | 0.77 Ω | |
| Measuring frequency | 100 MHz | |
| Quality Q | Q 45 | |
| Design | SMD | |
| Length | 2.9 mm | |
| Width | 2.8 mm | |
| Height | 2.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |