1008AS-R10J-01 | Fastron
RF choke, SMD, 100 nH, 650 mA, 1008AS-R10J-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Available in 4 Days: 404 pcs. - if ordered today
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
10 pcs.
0.2618 €
100 pcs.
0.2261 €
500 pcs.
0.1904 €
1000 pcs.
0.1785 €
*incl. VAT plus shipping costs
Subject to prior sale
Chip inductance, 1008AS-R10J-01, Fastron
Chip Inductor for RF Applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 100 nH | |
| DC current | 650 mA | |
| Tolerance | ±5 % | |
| DC resistance | 0.56 Ω | |
| Measuring frequency | 350 MHz | |
| Quality Q | Q 63 | |
| Design | SMD | |
| Length | 2.9 mm | |
| Width | 2.8 mm | |
| Height | 2.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |