1008AS-4R7K-01 | Fastron

RF choke, SMD, 4700 nH, 110 mA, 1008AS-4R7K-01

Order No.: 87D1399
MPN:
1008AS-4R7K-01
Series: 1008AS
1008AS-4R7K-01 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3689 € *
Available in 4 Days: 702 pcs. - if ordered today
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
10 pcs.
0.2618 €
100 pcs.
0.2261 €
500 pcs.
0.1904 €
1000 pcs.
0.1785 €
*incl. VAT plus shipping costs
Subject to prior sale

Chip inductance, 1008AS-4R7K-01, Fastron

Chip Inductor for RF Applications

Technical specifications
Filter Property Value
Version RF choke
Inductance 4700 nH
DC current 110 mA
Tolerance ±10 %
DC resistance 6 Ω
Measuring frequency 25 MHz
Quality Q Q 20
Design SMD
Length 2.9 mm
Width 2.8 mm
Height 2.1 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes