013.88.235 | Ettinger
Round spacer sleeve, rounded on one side, ceramic, 013.88.235
Order No.: 18H9753
EAN: 4070211029509
MPN:
013.88.235
13.88.235
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2356 € *
Available in 5 Days: 11,200 pcs. - if ordered today
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2356 €
10 pcs.
0.2118 €
50 pcs.
0.1880 €
100 pcs.
0.1773 €
500 pcs.
0.1654 €
*incl. VAT plus shipping costs
Subject to prior sale
Ceramic Round Spacer, 013.88.235, Ettinger
Ceramic Round Spacer Ø 2.8/6.0 x 6.5 mm C221.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | rounded on one side | |
| Length | 6.5 mm | |
| Design | round | |
| Outer diameter | 6 mm | |
| Inner diameter | 2.8 mm | |
| Material | ceramic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85471000 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |