013.87.225 | Ettinger

Round spacer sleeve, with a rim, ceramic, 013.87.225

Order No.: 18H9751
EAN: 4070211029486
MPN:
013.87.225
13.87.225
013.87.225 Ettinger Spacer Bolts Image 1
013.87.225 Ettinger Spacer Bolts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9282 € *
Available in 5 Days: 2,000 pcs. - if ordered today
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8449 €
50 pcs.
0.7497 €
100 pcs.
0.7021 €
500 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale

Ceramic Round Spacer, 013.87.225, Ettinger

Ceramic Round Spacer Ø 2.2/5.0 x 5.2 mm C221.

Technical specifications
Filter Property Value
Product type spacer bolt
Version with a rim
Length 5.2 mm
Design round
Outer diameter 5 mm
Inner diameter 2.2 mm
Material ceramic
Logistics
Property Value
Customs tariff number 85471000
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15