013.86.639 | Ettinger
Round spacer sleeve, with a rim, ceramic, 013.86.639
Order No.: 18H9750
EAN: 4070211029479
MPN:
013.86.639
13.86.639
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1928 € *
Available in 5 Days: 15,700 pcs. - if ordered today
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1928 €
10 pcs.
0.1737 €
50 pcs.
0.1547 €
100 pcs.
0.1452 €
500 pcs.
0.1345 €
*incl. VAT plus shipping costs
Subject to prior sale
Ceramic Round Spacer, 013.86.639, Ettinger
Ceramic Round Spacer Ø 6.3/10.5 x 9.0 mm C221.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | with a rim | |
| Length | 9 mm | |
| Design | round | |
| Outer diameter | 10.5 mm | |
| Inner diameter | 6.3 mm | |
| Material | ceramic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85471000 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |