013.86.326 | Ettinger

Round spacer sleeve, with a rim, ceramic, 013.86.326

Order No.: 18H9748
EAN: 4070211029455
MPN:
013.86.326
13.86.326
013.86.326 Ettinger Spacer Bolts Image 1
013.86.326 Ettinger Spacer Bolts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1309 € *
Available in 5 Days: 31,200 pcs. - if ordered today
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1309 €
10 pcs.
0.1178 €
50 pcs.
0.1047 €
100 pcs.
0.0988 €
500 pcs.
0.0916 €
*incl. VAT plus shipping costs
Subject to prior sale

Ceramic Round Spacer, 013.86.326, Ettinger

Ceramic Round Spacer Ø 3.2/6.5 x 6.0 mm C221.

Technical specifications
Filter Property Value
Product type spacer bolt
Version with a rim
Length 6 mm
Design round
Outer diameter 6.5 mm
Inner diameter 3.2 mm
Material ceramic
Logistics
Property Value
Customs tariff number 85471000
Country of origin AT
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15