013.87.336 | Ettinger

Round spacer sleeve, with a rim, ceramic, 013.87.336

Order No.: 18H9752
EAN: 4070211029493
MPN:
013.87.336
13.87.336
013.87.336 Ettinger Spacer Bolts Image 1
013.87.336 Ettinger Spacer Bolts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3689 €
50 pcs.
0.3213 €
100 pcs.
0.3094 €
500 pcs.
0.2832 €
*incl. VAT plus shipping costs
Subject to prior sale

Ceramic Round Spacer, 013.87.336, Ettinger

Ceramic Round Spacer Ø 3.3/6.5 x 6.0 mm C221.

Technical specifications
Filter Property Value
Product type spacer bolt
Version with a rim
Length 6 mm
Design round
Outer diameter 6.5 mm
Inner diameter 3.3 mm
Material ceramic
Logistics
Property Value
Customs tariff number 85471000
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15