004.62.829 | Ettinger
Press-in threaded bolt, M8, Ø 9.6 mm, 18 mm, steel, stainless, 004.62.829
Order No.: 17H1092
EAN: 4070211005664
MPN:
004.62.829
4.62.829
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9520 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8330 €
100 pcs.
0.7140 €
500 pcs.
0.6307 €
1000 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Clinching Stud, 004.62.829, Ettinger
Self-Clinching Stud M8 x 18.0 mm, Stainless Steel Passivated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | press-in threaded bolt | |
| Thread size | M8 | |
| Length | 18 mm | |
| diameter | 9.6 mm | |
| Material | steel, stainless |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Country of origin | IE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |