004.62.359 | Ettinger
Press-in threaded bolt, M3, Ø 4.6 mm, 12 mm, steel, stainless, 004.62.359
Order No.: 17H1072
EAN: 4070211005466
MPN:
004.62.359
4.62.359
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Available in 5 Days: 300 pcs. - if ordered today
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.2904 €
100 pcs.
0.2523 €
500 pcs.
0.2273 €
1000 pcs.
0.2083 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Clinching Stud, 004.62.359, Ettinger
Self-Clinching Stud M3 x 12.0 mm, Stainless Steel Passivated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | press-in threaded bolt | |
| Thread size | M3 | |
| Length | 12 mm | |
| diameter | 4.6 mm | |
| Material | steel, stainless |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181535 |
| Country of origin | IE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |