004.62.249 | Ettinger
Press-in threaded bolt, M2.5, Ø 4.1 mm, 10 mm, steel, stainless, 004.62.249
Order No.: 17H1066
EAN: 4070211005404
MPN:
004.62.249
4.62.249
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Available in 5 Days: 500 pcs. - if ordered today
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4046 €
100 pcs.
0.3570 €
500 pcs.
0.3213 €
1000 pcs.
0.2927 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Clinching Stud, 004.62.249, Ettinger
Self-Clinching Stud M2.5 x 10.0 mm, Stainless Steel Passivated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | press-in threaded bolt | |
| Thread size | M2.5 | |
| Length | 10 mm | |
| diameter | 4.1 mm | |
| Material | steel, stainless |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |