004.62.469 | Ettinger

Press-in threaded bolt, M4, Ø 5.9 mm, 15 mm, steel, stainless, 004.62.469

Order No.: 17H1081
EAN: 4070211005558
MPN:
004.62.469
4.62.469
004.62.469 Ettinger Screws, Threaded Rods Image 1
004.62.469 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3689 € *
Available in 5 Days: 500 pcs. - if ordered today
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
10 pcs.
0.3332 €
100 pcs.
0.2856 €
500 pcs.
0.2570 €
1000 pcs.
0.2356 €
*incl. VAT plus shipping costs
Subject to prior sale

Self-Clinching Stud, 004.62.469, Ettinger

Self-Clinching Stud M4 x 15.0 mm, Stainless Steel Passivated.

Technical specifications
Filter Property Value
Product type press-in threaded bolt
Thread size M4
Length 15 mm
diameter 5.9 mm
Material steel, stainless
Logistics
Property Value
Customs tariff number 73181595
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes