004.62.479 | Ettinger
Press-in threaded bolt, M4, Ø 5.9 mm, 20 mm, steel, stainless, 004.62.479
Order No.: 17H1082
EAN: 4070211005565
MPN:
004.62.479
4.62.479
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Available in 5 Days: 1,500 pcs. - if ordered today
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4522 €
100 pcs.
0.3927 €
500 pcs.
0.3570 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Clinching Stud, 004.62.479, Ettinger
Self-Clinching Stud M4 x 20.0 mm, Stainless Steel Passivated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | press-in threaded bolt | |
| Thread size | M4 | |
| Length | 20 mm | |
| diameter | 5.9 mm | |
| Material | steel, stainless |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |