004.62.229 | Ettinger
Press-in threaded bolt, M2.5, Ø 4.1 mm, 6 mm, steel, stainless, 004.62.229
Order No.: 17H1064
EAN: 4070211005381
MPN:
004.62.229
4.62.229
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Available in 5 Days: 2,700 pcs. - if ordered today
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3927 €
100 pcs.
0.3451 €
500 pcs.
0.3094 €
1000 pcs.
0.2832 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Clinching Stud, 004.62.229, Ettinger
Self-Clinching Stud M2.5 x 6.0 mm, Stainless Steel Passivated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | press-in threaded bolt | |
| Thread size | M2.5 | |
| Length | 6 mm | |
| diameter | 4.1 mm | |
| Material | steel, stainless |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |