004.62.669 | Ettinger
Press-in threaded bolt, M6, Ø 8.2 mm, 20 mm, steel, stainless, 004.62.669
Order No.: 17H1089
EAN: 4070211005633
MPN:
004.62.669
4.62.669
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6426 € *
Available in 5 Days: 2,400 pcs. - if ordered today
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5593 €
100 pcs.
0.4760 €
500 pcs.
0.4284 €
1000 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Clinching Stud, 004.62.669, Ettinger
Self-Clinching Stud M6 x 20.0 mm, Stainless Steel Passivated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | press-in threaded bolt | |
| Thread size | M6 | |
| Length | 20 mm | |
| diameter | 8.2 mm | |
| Material | steel, stainless |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Country of origin | IE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |