004.62.649 | Ettinger
Press-in threaded bolt, M6, Ø 8.2 mm, 10 mm, steel, stainless, 004.62.649
Order No.: 17H1087
EAN: 4070211005619
MPN:
004.62.649
4.62.649
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8330 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7259 €
100 pcs.
0.6188 €
500 pcs.
0.5593 €
1000 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Clinching Stud, 004.62.649, Ettinger
Self-Clinching Stud M6 x 10.0 mm, Stainless Steel Passivated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | press-in threaded bolt | |
| Thread size | M6 | |
| Length | 10 mm | |
| diameter | 8.2 mm | |
| Material | steel, stainless |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IE |
| Customs tariff number | 73181595 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |