004.62.379 | Ettinger

Press-in threaded bolt, M3, Ø 4.6 mm, 20 mm, steel, stainless, 004.62.379

Order No.: 17H1074
EAN: 4070211005480
MPN:
004.62.379
4.62.379
004.62.379 Ettinger Screws, Threaded Rods Image 1
004.62.379 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5593 €
100 pcs.
0.4760 €
500 pcs.
0.4284 €
1000 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale

Self-Clinching Stud, 004.62.379, Ettinger

Self-Clinching Stud M3 x 20.0 mm, Stainless Steel Passivated.

Technical specifications
Filter Property Value
Product type press-in threaded bolt
Thread size M3
Length 20 mm
diameter 4.6 mm
Material steel, stainless
Logistics
Property Value
Customs tariff number 73181595
Country of origin IE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes