001.56.541 | Ettinger
Flat head screw, PH cross slot, M5, Ø 12 mm, 10 mm, steel, galvanized, 001.56.541
Order No.: 14H9208
EAN: 4070211033162
MPN:
001.56.541
1.56.541
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2856 € *
Available in 5 Days: 10,900 pcs. - if ordered today
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2856 €
50 pcs.
0.2475 €
100 pcs.
0.2190 €
500 pcs.
0.1904 €
1000 pcs.
0.1714 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat Head Screw, 001.56.541, Ettinger
Flat Head Screw, M5 x 10 mm, Galvanized Steel 4.8, C/R Button Head with Collar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M5 | |
| Length | 10 mm | |
| diameter | 12 mm | |
| Head shape | flathead | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |