001.56.361 | Ettinger
Flat head screw, PH cross slot, M3, Ø 8 mm, 16 mm, steel, galvanized, 001.56.361
Order No.: 14H9201
EAN: 4070211033094
MPN:
001.56.361
1.56.361
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1749 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1749 €
50 pcs.
0.1511 €
100 pcs.
0.1345 €
500 pcs.
0.1166 €
1000 pcs.
0.1047 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat Head Screw, 001.56.361, Ettinger
Flat Head Screw, M3 x 16 mm, Galvanized Steel 4.8, C/R Button Head with Collar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M3 | |
| Length | 16 mm | |
| diameter | 8 mm | |
| Head shape | flathead | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |