001.56.421 | Ettinger

Flat head screw, PH cross slot, M4, Ø 10 mm, 6 mm, steel, galvanized, 001.56.421

Order No.: 14H9203
EAN: 4070211033117
MPN:
001.56.421
1.56.421
001.56.421 Ettinger Screws, Threaded Rods Image 1
001.56.421 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2178 € *
Available in 5 Days: 7,100 pcs. - if ordered today
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2178 €
50 pcs.
0.1892 €
100 pcs.
0.1666 €
500 pcs.
0.1452 €
1000 pcs.
0.1309 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat Head Screw, 001.56.421, Ettinger

Flat Head Screw, M4 x 6 mm, Galvanized Steel 4.8, C/R Button Head with Collar.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type PH cross slot
Thread size M4
Length 6 mm
diameter 10 mm
Head shape flathead
Material steel, galvanized
Logistics
Property Value
Country of origin TW
Customs tariff number 73181558
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes