001.56.471 | Ettinger
Flat head screw, PH cross slot, M4, Ø 10 mm, 20 mm, steel, galvanized, 001.56.471
Order No.: 14H9206
EAN: 4070211033148
MPN:
001.56.471
1.56.471
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0857 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0857 €
50 pcs.
0.0738 €
100 pcs.
0.0655 €
500 pcs.
0.0571 €
1000 pcs.
0.0512 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat Head Screw, 001.56.471, Ettinger
Flat Head Screw, M4 x 20 mm, Galvanized Steel 4.8, C/R Button Head with Collar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M4 | |
| Length | 20 mm | |
| diameter | 10 mm | |
| Head shape | flathead | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |