001.56.331 | Ettinger

Flat head screw, PH cross slot, M3, Ø 8 mm, 8 mm, steel, galvanized, 001.56.331

Order No.: 14H9199
EAN: 4070211033070
MPN:
001.56.331
1.56.331
001.56.331 Ettinger Screws, Threaded Rods Image 1
001.56.331 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1023 € *
Available in 5 Days: 1,500 pcs. - if ordered today
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1023 €
50 pcs.
0.0881 €
100 pcs.
0.0785 €
500 pcs.
0.0678 €
1000 pcs.
0.0607 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat Head Screw, 001.56.331, Ettinger

Flat Head Screw, M3 x 8 mm, Galvanized Steel 4.8, C/R Button Head with Collar.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type PH cross slot
Thread size M3
Length 8 mm
diameter 8 mm
Head shape flathead
Material steel, galvanized
Logistics
Property Value
Country of origin TW
Customs tariff number 73181558
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes