001.26.542 | Ettinger
Sheet metal screw, TX, Ø 9.5 mm, 9.5 mm, steel, stainless, ISO 14585, 001.26.542
Order No.: 16H1765
EAN: 4070211014154
MPN:
001.26.542
1.26.542
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1202 € *
Available in 5 Days: 1,800 pcs. - if ordered today
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1202 €
100 pcs.
0.1000 €
500 pcs.
0.0881 €
1000 pcs.
0.0797 €
5000 pcs.
0.0714 €
*incl. VAT plus shipping costs
Subject to prior sale
Tapping Screw, 001.26.542, Ettinger
Tapping Screw ISO 14585 Form C Ø 4.8 x 9.5 mm, Plain Steel A2, Torx Pan Head
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sheet metal screw | |
| Spindle drive type | TX | |
| Length | 9.5 mm | |
| diameter | 9.5 mm | |
| Head shape | oval-head | |
| Material | steel, stainless | |
| Standard number | ISO 14585 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181410 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |