001.26.142 | Ettinger

Sheet metal screw, TX, Ø 5.6 mm, 9.5 mm, steel, stainless, ISO 14585, 001.26.142

Order No.: 16H1760
EAN: 4070211014109
MPN:
001.26.142
1.26.142
001.26.142 Ettinger Screws, Threaded Rods Image 1
001.26.142 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0488 € *
Available in 5 Days: 3,700 pcs. - if ordered today
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0488 €
100 pcs.
0.0405 €
500 pcs.
0.0357 €
1000 pcs.
0.0321 €
5000 pcs.
0.0286 €
*incl. VAT plus shipping costs
Subject to prior sale

Tapping Screw, 001.26.142, Ettinger

Tapping Screw ISO 14585 Form C Ø 2.9 x 9.5 mm, Plain Steel A2, Torx Pan Head

Technical specifications
Filter Property Value
Product type sheet metal screw
Spindle drive type TX
Length 9.5 mm
diameter 5.6 mm
Head shape oval-head
Material steel, stainless
Standard number ISO 14585
Logistics
Property Value
Customs tariff number 73181410
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes