001.26.442 | Ettinger

Sheet metal screw, TX, Ø 8 mm, 9.5 mm, steel, stainless, ISO 14585, 001.26.442

Order No.: 16H1764
EAN: 4070211014147
MPN:
001.26.442
1.26.442
001.26.442 Ettinger Screws, Threaded Rods Image 1
001.26.442 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0559 € *
Available in 5 Days: 600 pcs. - if ordered today
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0559 €
100 pcs.
0.0464 €
500 pcs.
0.0405 €
1000 pcs.
0.0369 €
5000 pcs.
0.0333 €
*incl. VAT plus shipping costs
Subject to prior sale

Tapping Screw, 001.26.442, Ettinger

Tapping Screw ISO 14585 Form C Ø 4.2 x 9.5 mm, Plain Steel A2, Torx Pan Head

Technical specifications
Filter Property Value
Product type sheet metal screw
Spindle drive type TX
Length 9.5 mm
diameter 8 mm
Head shape oval-head
Material steel, stainless
Standard number ISO 14585
Logistics
Property Value
Customs tariff number 73181410
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes