001.26.252 | Ettinger
Sheet metal screw, TX, Ø 7 mm, 13 mm, steel, stainless, ISO 14585, 001.26.252
Order No.: 16H1762
EAN: 4070211014123
MPN:
001.26.252
1.26.252
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0309 € *
Available in 5 Days: 3,000 pcs. - if ordered today
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0309 €
100 pcs.
0.0250 €
500 pcs.
0.0226 €
1000 pcs.
0.0202 €
5000 pcs.
0.0178 €
*incl. VAT plus shipping costs
Subject to prior sale
Tapping Screw, 001.26.252, Ettinger
Tapping Screw ISO 14585 Form C Ø 3.5 x 13 mm, Plain Steel A2, Torx Pan Head
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sheet metal screw | |
| Spindle drive type | TX | |
| Length | 13 mm | |
| diameter | 7 mm | |
| Head shape | oval-head | |
| Material | steel, stainless | |
| Standard number | ISO 14585 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181410 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |