001.26.352 | Ettinger
Sheet metal screw, TX, Ø 7.5 mm, 13 mm, steel, stainless, ISO 14585, 001.26.352
Order No.: 16H1763
EAN: 4070211014130
MPN:
001.26.352
1.26.352
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0452 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0452 €
100 pcs.
0.0369 €
500 pcs.
0.0333 €
1000 pcs.
0.0298 €
5000 pcs.
0.0274 €
*incl. VAT plus shipping costs
Subject to prior sale
Tapping Screw, 001.26.352, Ettinger
Tapping Screw ISO 14585 Form C Ø 3.9 x 13 mm, Plain Steel A2, Torx Pan Head
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sheet metal screw | |
| Spindle drive type | TX | |
| Length | 13 mm | |
| diameter | 7.5 mm | |
| Head shape | oval-head | |
| Material | steel, stainless | |
| Standard number | ISO 14585 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181410 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |