001.26.122 | Ettinger
Sheet metal screw, TX, Ø 5.6 mm, 6.5 mm, steel, stainless, ISO 14585, 001.26.122
Order No.: 16H1759
EAN: 4070211014093
MPN:
001.26.122
1.26.122
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0428 € *
Available in 5 Days: 48,500 pcs. - if ordered today
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0428 €
100 pcs.
0.0357 €
500 pcs.
0.0309 €
1000 pcs.
0.0286 €
5000 pcs.
0.0262 €
*incl. VAT plus shipping costs
Subject to prior sale
Tapping Screw, 001.26.122, Ettinger
Tapping Screw ISO 14585 Form C Ø 2.9 x 6.5 mm, Plain Steel A2, Torx Pan Head
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sheet metal screw | |
| Spindle drive type | TX | |
| Length | 6.5 mm | |
| diameter | 5.6 mm | |
| Head shape | oval-head | |
| Material | steel, stainless | |
| Standard number | ISO 14585 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181410 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |