001.16.862 | Ettinger
Cylinder head screw, internal hexagon, M8, Ø 13 mm, 16 mm, steel, ISO 4762, 001.16.862
Order No.: 16H3178
EAN: 4070211032493
MPN:
001.16.862
1.16.862
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2594 € *
Available: 90 pcs.
Available in 5 Days: 700 pcs. - if ordered today
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2594 €
50 pcs.
0.2297 €
100 pcs.
0.1999 €
500 pcs.
0.1797 €
1000 pcs.
0.1654 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket Head Screw, 001.16.862, Ettinger
Socket Head Screw, ISO 4762, M8 x 16 mm, Stahl A2 blank, Hexagon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | internal hexagon | |
| Thread size | M8 | |
| Length | 16 mm | |
| diameter | 13 mm | |
| Head shape | cylinder head | |
| Material | steel | |
| Standard number | ISO 4762 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181562 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |