001.16.112 | Ettinger
Cylinder head screw, internal hexagon, M2, Ø 3.8 mm, 5 mm, steel, ISO 4762, 001.16.112
Order No.: 16H3130
EAN: 4070211032011
MPN:
001.16.112
1.16.112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0833 € *
Available in 5 Days: 8,300 pcs. - if ordered today
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0833 €
50 pcs.
0.0738 €
100 pcs.
0.0643 €
500 pcs.
0.0583 €
1000 pcs.
0.0536 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket Head Screw, 001.16.112, Ettinger
Socket Head Screw, ISO 4762, M2 x 5 mm, Stahl A2 blank, Hexagon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | internal hexagon | |
| Thread size | M2 | |
| Length | 5 mm | |
| diameter | 3.8 mm | |
| Head shape | cylinder head | |
| Material | steel | |
| Standard number | ISO 4762 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181562 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |