001.16.262 | Ettinger
Cylinder head screw, internal hexagon, M2.5, Ø 4.5 mm, 16 mm, steel, ISO 4762, 001.16.262
Order No.: 16H3141
EAN: 4070211032127
MPN:
001.16.262
1.16.262
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1012 € *
Next delivery: 50 pcs. on 2026-07-29
Available in 5 Days: 2,400 pcs. - if ordered today
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1012 €
50 pcs.
0.0893 €
100 pcs.
0.0774 €
500 pcs.
0.0702 €
1000 pcs.
0.0643 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket Head Screw, 001.16.262, Ettinger
Socket Head Screw, ISO 4762, M2.5 x 16 mm, Stahl A2 blank, Hexagon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | internal hexagon | |
| Thread size | M2.5 | |
| Length | 16 mm | |
| diameter | 4.5 mm | |
| Head shape | cylinder head | |
| Material | steel | |
| Standard number | ISO 4762 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73181562 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |