001.16.104 | Ettinger
Cylinder head screw, internal hexagon, M2, Ø 3.8 mm, 3 mm, steel, ISO 4762, 001.16.104
Order No.: 16H3129
EAN: 4070211032004
MPN:
001.16.104
1.16.104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0785 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0785 €
50 pcs.
0.0702 €
100 pcs.
0.0607 €
500 pcs.
0.0547 €
1000 pcs.
0.0500 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket Head Screw, 001.16.104, Ettinger
Socket Head Screw, ISO 4762, M2 x 3 mm, Stahl A2 blank, Hexagon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | internal hexagon | |
| Thread size | M2 | |
| Length | 3 mm | |
| diameter | 3.8 mm | |
| Head shape | cylinder head | |
| Material | steel | |
| Standard number | ISO 4762 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181562 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |