001.16.302 | Ettinger

Cylinder head screw, internal hexagon, M3, Ø 5.5 mm, 4 mm, steel, ISO 4762, 001.16.302

Order No.: 16H3143
EAN: 4070211032141
MPN:
001.16.302
1.16.302
001.16.302 Ettinger Screws, Threaded Rods Image 1
001.16.302 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0631 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0631 €
50 pcs.
0.0559 €
100 pcs.
0.0488 €
500 pcs.
0.0440 €
1000 pcs.
0.0405 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket Head Screw, 001.16.302, Ettinger

Socket Head Screw, ISO 4762, M3 x 4 mm, Stahl A2 blank, Hexagon.

Technical specifications
Filter Property Value
Product type cylinder head screw
Spindle drive type internal hexagon
Thread size M3
Length 4 mm
diameter 5.5 mm
Head shape cylinder head
Material steel
Standard number ISO 4762
Logistics
Property Value
Country of origin PH
Customs tariff number 73181562
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15