001.16.852 | Ettinger
Cylinder head screw, internal hexagon, M8, Ø 13 mm, 12 mm, steel, ISO 4762, 001.16.852
Order No.: 16H3177
EAN: 4070211032486
MPN:
001.16.852
1.16.852
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2559 € *
Available in 5 Days: 17,000 pcs. - if ordered today
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2559 €
50 pcs.
0.2261 €
100 pcs.
0.1964 €
500 pcs.
0.1773 €
1000 pcs.
0.1618 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket Head Screw, 001.16.852, Ettinger
Socket Head Screw, ISO 4762, M8 x 12 mm, Stahl A2 blank, Hexagon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | internal hexagon | |
| Thread size | M8 | |
| Length | 12 mm | |
| diameter | 13 mm | |
| Head shape | cylinder head | |
| Material | steel | |
| Standard number | ISO 4762 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181562 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |