001.16.562 | Ettinger

Cylinder head screw, internal hexagon, M5, Ø 8.5 mm, 16 mm, steel, ISO 4762, 001.16.562

Order No.: 16H3165
EAN: 4070211032363
MPN:
001.16.562
1.16.562
001.16.562 Ettinger Screws, Threaded Rods Image 1
001.16.562 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1428 € *
Available in 5 Days: 2,500 pcs. - if ordered today
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1428 €
50 pcs.
0.1261 €
100 pcs.
0.1095 €
500 pcs.
0.0988 €
1000 pcs.
0.0904 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket Head Screw, 001.16.562, Ettinger

Socket Head Screw, ISO 4762, M5 x 16 mm, Stahl A2 blank, Hexagon.

Technical specifications
Filter Property Value
Product type cylinder head screw
Spindle drive type internal hexagon
Thread size M5
Length 16 mm
diameter 8.5 mm
Head shape cylinder head
Material steel
Standard number ISO 4762
Logistics
Property Value
Customs tariff number 73181562
Country of origin CN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15