001.16.462 | Ettinger

Cylinder head screw, internal hexagon, M4, Ø 7 mm, 16 mm, steel, ISO 4762, 001.16.462

Order No.: 16H3158
EAN: 4070211032295
MPN:
001.16.462
1.16.462
001.16.462 Ettinger Screws, Threaded Rods Image 1
001.16.462 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1202 € *
Available in 5 Days: 9,700 pcs. - if ordered today
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1202 €
50 pcs.
0.1071 €
100 pcs.
0.0928 €
500 pcs.
0.0833 €
1000 pcs.
0.0762 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket Head Screw, 001.16.462, Ettinger

Socket Head Screw, ISO 4762, M4 x 16 mm, Stahl A2 blank, Hexagon.

Technical specifications
Filter Property Value
Product type cylinder head screw
Spindle drive type internal hexagon
Thread size M4
Length 16 mm
diameter 7 mm
Head shape cylinder head
Material steel
Standard number ISO 4762
Logistics
Property Value
Customs tariff number 73181562
Country of origin VN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15