001.16.432 | Ettinger

Cylinder head screw, internal hexagon, M4, Ø 7 mm, 8 mm, steel, ISO 4762, 001.16.432

Order No.: 16H3155
EAN: 4070211032264
MPN:
001.16.432
1.16.432
001.16.432 Ettinger Screws, Threaded Rods Image 1
001.16.432 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1083 € *
Available in 5 Days: 8,500 pcs. - if ordered today
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1083 €
50 pcs.
0.0964 €
100 pcs.
0.0833 €
500 pcs.
0.0750 €
1000 pcs.
0.0690 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket Head Screw, 001.16.432, Ettinger

Socket Head Screw, ISO 4762, M4 x 8 mm, Stahl A2 blank, Hexagon.

Technical specifications
Filter Property Value
Product type cylinder head screw
Spindle drive type internal hexagon
Thread size M4
Length 8 mm
diameter 7 mm
Head shape cylinder head
Material steel
Standard number ISO 4762
Logistics
Property Value
Customs tariff number 73181562
Country of origin VN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15