001.16.412 | Ettinger
Cylinder head screw, internal hexagon, M4, Ø 7 mm, 5 mm, steel, ISO 4762, 001.16.412
Order No.: 16H3153
EAN: 4070211032240
MPN:
001.16.412
1.16.412
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1190 € *
Available in 5 Days: 3,000 pcs. - if ordered today
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1190 €
50 pcs.
0.1059 €
100 pcs.
0.0916 €
500 pcs.
0.0821 €
1000 pcs.
0.0762 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket Head Screw, 001.16.412, Ettinger
Socket Head Screw, ISO 4762, M4 x 5 mm, Stahl A2 blank, Hexagon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | internal hexagon | |
| Thread size | M4 | |
| Length | 5 mm | |
| diameter | 7 mm | |
| Head shape | cylinder head | |
| Material | steel | |
| Standard number | ISO 4762 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181562 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |