001.16.351 | Ettinger
Cylinder head screw, internal hexagon, M3, Ø 5.5 mm, 12 mm, steel, galvanized, ISO 4762, 001.16.351
Order No.: 16H2606
EAN: 4070211031526
MPN:
001.16.351
1.16.351
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0738 € *
Available in 5 Days: 5,200 pcs. - if ordered today
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0738 €
50 pcs.
0.0655 €
100 pcs.
0.0571 €
500 pcs.
0.0512 €
1000 pcs.
0.0476 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket Head Screw, 001.16.351, Ettinger
Socket Head Screw, ISO 4762, M3 x 12 mm, Steel 8.8 Zinc Plated, Hexagon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | internal hexagon | |
| Thread size | M3 | |
| Length | 12 mm | |
| diameter | 5.5 mm | |
| Head shape | cylinder head | |
| Material | steel, galvanized | |
| Standard number | ISO 4762 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181568 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |