001.16.571 | Ettinger
Cylinder head screw, internal hexagon, M5, Ø 8.5 mm, 20 mm, steel, galvanized, ISO 4762, 001.16.571
Order No.: 16H2625
EAN: 4070211031717
MPN:
001.16.571
1.16.571
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1047 € *
Available in 5 Days: 1,400 pcs. - if ordered today
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1047 €
50 pcs.
0.0928 €
100 pcs.
0.0809 €
500 pcs.
0.0726 €
1000 pcs.
0.0666 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket Head Screw, 001.16.571, Ettinger
Socket Head Screw, ISO 4762, M5 x 20 mm, Steel 8.8 Zinc Plated, Hexagon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | internal hexagon | |
| Thread size | M5 | |
| Length | 20 mm | |
| diameter | 8.5 mm | |
| Head shape | cylinder head | |
| Material | steel, galvanized | |
| Standard number | ISO 4762 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181568 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |