001.16.241 | Ettinger
Cylinder head screw, internal hexagon, M2.5, Ø 4.5 mm, 10 mm, steel, galvanized, ISO 4762, 001.16.241
Order No.: 16H2597
EAN: 4070211031434
MPN:
001.16.241
1.16.241
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Available in 5 Days: 3,800 pcs. - if ordered today
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3451 €
50 pcs.
0.3094 €
100 pcs.
0.2642 €
500 pcs.
0.2380 €
1000 pcs.
0.2178 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket Head Screw, 001.16.241, Ettinger
Socket Head Screw, ISO 4762, M2.5 x 10 mm, Steel 12.9 Zinc Plated, Hexagon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | internal hexagon | |
| Thread size | M2.5 | |
| Length | 10 mm | |
| diameter | 4.5 mm | |
| Head shape | cylinder head | |
| Material | steel, galvanized | |
| Standard number | ISO 4762 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181568 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |