001.16.231 | Ettinger
Cylinder head screw, internal hexagon, M2.5, Ø 4.5 mm, 8 mm, steel, galvanized, ISO 4762, 001.16.231
Order No.: 16H2596
EAN: 4070211031427
MPN:
001.16.231
1.16.231
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2404 € *
Available in 5 Days: 500 pcs. - if ordered today
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2404 €
50 pcs.
0.2118 €
100 pcs.
0.1845 €
500 pcs.
0.1666 €
1000 pcs.
0.1523 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket Head Screw, 001.16.231, Ettinger
Socket Head Screw, ISO 4762, M2.5 x 8 mm, Steel 12.9 Zinc Plated, Hexagon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | internal hexagon | |
| Thread size | M2.5 | |
| Length | 8 mm | |
| diameter | 4.5 mm | |
| Head shape | cylinder head | |
| Material | steel, galvanized | |
| Standard number | ISO 4762 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 73181568 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |